Bicker Elektronik UPSI-2406D Rail-mount UPS, LiFePO4/Supercap Option

Image Representative of Range

Bicker Elektronik UPSI-2406D Rail-mount UPS, LiFePO4/Supercap Option

Order Code:

08-6129

Brand: Bicker Elektronik MPN: UPSI-2406D EAN-13: 4053199918768
Qty Unit Price (Inc VAT)
1+ £289.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Bicker Elektronik UPSI-2406D is a rail-mount DC UPS designed for DIN rail systems. It provides reliable backup power to ensure continuous operation of critical DC loads in the event of mains failure. Typical applications include industrial automation, control systems, and telecommunications equipment.
Type Rail-mount UPS (DIN)
Depth 100mm
Dim (W x H x D) 36 x 120 x 100 mm
Height 120mm
Input Current max. 75A
Input voltage (max.) 29V
Min. input voltage 22.5V
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot