Bicker BET-0619 BET-0600 Bench PSU, 19V DC, 3.4A, 60W, Robust Design

Image Representative of Range

Bicker BET-0619 BET-0600 Bench PSU, 19V DC, 3.4A, 60W, Robust Design

MPN
BET-0619
EAN-13
4016139164328
Order Code
08-6123
Country of Origin
China
View Full Product Range (6)

Discontinued


Bicker Elektronik's BET-0619 Bench PSU is a fixed voltage power supply unit providing 19 V DC at 3.4 A with a total output of 60 W. This desk power supply is ideal for laboratory or workshop environments where a stable DC power source is required. It is well-suited for electronics testing and development tasks.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 19V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 3.4A
Power Rating 60W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 3.4A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 300g
Width 53mm

Trustpilot