Bicker BET-0612 BET-0600 Bench PSU 12V DC 5A 60W Durable & Efficient

Image Representative of Range

Bicker BET-0612 BET-0600 Bench PSU 12V DC 5A 60W Durable & Efficient

MPN
BET-0612
EAN-13
4016139164311
Order Code
08-6122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.69 £24.39
10+ £22.62
100+ £22.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bicker Elektronik's BET-0612 is a bench power supply unit offering a fixed voltage of 12 V DC, delivering up to 5 A of current with a total power output of 60 W. It is commonly used for powering and testing electronic circuits on workbenches, suitable for both educational and professional laboratory environments. Its robust design ensures reliable performance for consistent power supply needs.
Type Bench PSU (fixed voltage)
Input Voltage 115V AC, 230V AC
Output Voltage 12V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 5A
Power Rating 60W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 5A
Misc Attribute 2 Pulsed
Number of Outputs 1
Used at Mains socket
Weight 300g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot