BIC 889969 BIC 4 Colours ballpoint pen multi-colour 0.32 mm 1 pc

MPN
889969
Brand
BiC
EAN-13
0070330101241
Order Code
18-6966
Country of Origin
France
Qty Unit Price (Inc VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

BIC 889969 is a 4 Colours ballpoint pen, which is designed to provide versatility and convenience in writing applications. This pen features an innovative mechanism that holds four different ink cartridges, allowing seamless selection between multiple colours with a single instrument. With a fine point of 0.32 mm, it offers precision and is suitable for tasks requiring detailed work, such as technical drawing, note-taking, and diagrams. The pen's compact and ergonomic design makes it a practical tool for engineers and professionals who need to annotate schematics or documents with varying coloured ink for clarity and emphasis.
Type Ballpoint
Colour Various
Pack Size 1
Barrel Material Plastic
Line thickness 0.32mm
Product type description 4 Colours

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot