Bi-Hexagon Socket 12 Point 3/8in Drive 6mm

The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 6mm

Length: 25.7mm
Weight: 18g

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size Material
Expert E113831 Bi-Hexagon Socket 12 Point 3/8in Drive 8mm
Expert E113831 Bi-Hexagon Socket 12 Point 3/8in Drive 8mm
Standard range
Order code: 95-5916
MPN: E113831

2 in stock, despatched in 4 working days
1+ £4.01
Price per unit Ex VAT
Socket 3/8inch Chrome Vanadium
Expert E113844 Bi-Hexagon Socket 12 Point 3/8in Drive 21mm
Expert E113844 Bi-Hexagon Socket 12 Point 3/8in Drive 21mm
Standard range
Order code: 95-5928
MPN: E113844

2 in stock, despatched in 4 working days
1+ £5.10
Price per unit Ex VAT
21mm Socket 3/8inch Chrome Vanadium


Trustpilot