BG WP22 Nexus Storm IP66 Weatherproof Double Switched 13A Power Socket

MPN
WP22
EAN-13
5050765022200
Order Code
23-7121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Outdoor sockets are an ideal option for managing outdoor or garden appliances, and can be installed in gardens and patios, as well as in shed’s, outhouses and garages. This 13A double switched outdoor power socket is IP66 Rated and designed to protect against water and dust ingress in the most arduous of conditions. Made with a robust, high impact UV stable housing, multiple gland entry positions, quick wire entry, and an ergonomic design, this socket also has an LED indicator that can be seen through the hinged see-through cover which acts as an enclosure for the socket.
Type Safety mains socket
Number of Gangs 2
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot