BG 883 White Nexus Moulded 200W Triple Dimmer Switch 2-Way Push On/Off

MPN
883
EAN-13
5050765002653
Order Code
23-7090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/11/2026

This Nexus 800 Series triple dimmer switch from British General is suitable for dimmable LED, halogen and incandescent lighting, setting the mood and saving power in domestic and commercial environments. The intelligent circuit monitors the load; soft-start reaches required levels within 1 second for longer lamp life and no buzzing. Overload protection turns lights down/off to prevent failure. 2 way switching allows a second switch to be added to the circuit. Trailing edge technology supports lower wattage lamps and eliminates flicker. It has a high resistance to fading discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. BG Nexus 800 Series offers stylish, slim-profile white moulded wall accessories with round edges and colour matching screw caps. Minimum mounting box 25mm. Includes 30-year manufacturer's guarantee, providing peace of mind.
  • 200W Rated (100W LED)
  • Easy to install, supplied with fixing screws and installation instructions
  • Adjust your light level for mood setting as well as energy saving with 2 way on/off
  • Trailing edge dimmer suitable for LED, halogen, CFL and incandescent lamps
  • 2 way push on/off with rotary control
Type Dimmer switch

Reviews

Be the first to submit a review

Trustpilot