BG 822UACC30 White Nexus Moulded Double Switched 13A Power Socket - USB Charging

MPN
822UACC30
EAN-13
5050765257541
Order Code
23-7081
Country of Origin
China

Discontinued


This Nexus 800 series white moulded 13A double socket from British General comes with 1 type A USB charging port and 2 x type C USB ports allowing you to plug in an electrical device and charge mobile devices simultaneously without having to sacrifice a power socket. Its moulded white front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. With its rounded edge finish, the white moulded wall plate will seamlessly fit with any style or décor in your home, and fits a 25mm backbox, ideal for retro-fit.
  • 13A Rated with integrated 'fast charge' USB A + C ports
  • Angled in-line terminals with captive screws provide easy access for quick installation
  • Delivers 50% charge to mobile phones in just 30 minutes
  • Charge up 70% faster than standard 5V charging
  • Supports PD and QC charging protocols and outputs the best voltage & current for optimum charging
Type Safety mains socket
Number of Gangs 2

Trustpilot