BG 822UAA12 White Nexus 13A 2G Sw Skt + 2 X USB A 12W

MPN
822UAA12
EAN-13
5050765243681
Order Code
23-7014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

This 800 series 13A double socket from British General comes with 2 type A USB charging ports, allowing an electrical device to be plugged in, and mobile phones to be charged simultaneously without having to sacrifice a socket. USB features include a standby mode, which activates when devices are fully charged, and an auto-detection function that only provides power to your USB device when it needs it. Its white moulded front-plate has a high resistance to fading, discolouration and scratches, with inherent anti-microbial properties proven to reduce bacterial development and inhibit the growth of infectious diseases. With its rounded edge profile, this will seamlessly fit with any style in a home, and fits a 25mm backbox, ideal for retro-fit. Angled in-line colour coded terminals ensure it's easy to install, and in-built twin earth allows a double earthing facility for installations requiring high integrity protective connection. Manufactured to BS 7671:2008 strict safety standards.
  • 13A Rated
  • Easy to install, supplied with fixing screws and installation instructions
  • Free your sockets and charge all your devices - ideal for mobile phone, tablets, MP3's and other USB chargeable devices
  • 12 Watt USB charging output with 2 Type A outlets
  • Smart USB - Standby mode when device is fully charged; AutoDetect's the USB device and adjusts charging pattern to suit; protective overload function
Type Safety mains socket
Number of Gangs 2

Reviews

Be the first to submit a review

Trustpilot