Beurer 75735 Boats Bathroom Scales Digital Weight Range 180 kg Platform Scales

MPN
75735
Brand
Beurer
EAN-13
4211125757359
Order Code
13-7341
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Beurer 75735 is a digital bathroom scale designed as part of the GS 215 Boats series, known for its precise weight measurement capabilities. These platform scales offer a weight range of up to 180 kg, providing accuracy and reliability for users requiring dependable personal weight management tools. Engineered for robustness and precision, the scales feature a flat platform and a clear digital display, ensuring ease of use and readability. They are typically utilised in domestic environments where convenient, precise weight monitoring is of importance. The Beurer 75735 bathroom scales, available as a single unit, embody a practical design suitable for personal health monitoring.
Type Bathroom scales
Weighing Capacity 180kg
Body Analyser Functions Body Weight
Dimensions (L x W x H) 300 x 300 x 21 mm
Display Digital
Height 21mm
Length 300mm
Material (tread) Safety glass
Power Supply AAA battery (3x), included
Product Type Bathroom scales
Weight Range 180kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot