Beurer 73213 Luggage Scales Battery-Powered White 1 piece

MPN
73213
Brand
Beurer
EAN-13
4211125732134
Order Code
08-6120
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Beurer 73213 is a battery-powered luggage scale. It is compact and white, ideal for weighing your bags before travel. This tool helps avoid excess baggage fees.
Type Luggage Scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour White, White, left hand
Dimensions (L x W x H) 34 x 173 x 38 mm
Display Digital
Height 38mm
Length 34mm
Power supply (LOV) battery-powered
Weight 100g
Width 173mm

Reviews

Be the first to submit a review

Trustpilot