Beurer 69307 LR 400 Air Purifier 69 m² White 3-Layer HEPA Filter App Control

MPN
69307
Brand
Beurer
EAN-13
4211125693077
Order Code
08-6118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £425.73 £361.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Beurer 69307 LR 400 air purifier is designed for spaces up to 69 m² and features an ioniser for improved air quality control. This air purifier effectively removes allergens, making it ideal for individuals with sensitivities. It is a reliable choice for maintaining clean air in homes and offices.
Type Air purifier
Colour White
Diameter 215mm
Dimensions (Ø x H) 215 mm x 505 mm
Height 505mm
Power 45W
Suitable for rooms up to 69m²
Weight 3.3kg

Reviews

Be the first to submit a review

Trustpilot