Beurer 686.05 LB55 Humidifier 2 Stages 6L for Rooms up to 50sqm White

MPN
686.05
Brand
Beurer
EAN-13
4211125686055
Order Code
08-6115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Beurer LB55 humidifier is a white indoor climate control device designed to improve air quality. It serves as both a heater and a humidifier, making it versatile for year-round use. Typical applications include enhancing comfort in living rooms or bedrooms.
Type Humidifier
Colour White, Black
Dimensions (L x W x H) 310 x 230 x 350 mm
Height 350mm
Length 310mm
Rack size 483 mm (19")
Suitable for rooms up to 50m²
Tank volume 6l
Weight 3kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot