Beurer 68107 LB 45 Humidifier: Enhances Indoor Climate Comfort

MPN
68107
Brand
Beurer
EAN-13
4211125681074
Order Code
08-6111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Beurer LB 45 humidifier is designed to optimise indoor climate control, offering efficient air humidification. It is compact and suited for home or office environments. This humidifier can be particularly useful during winter months when heaters can dry out the air.
Type Humidifier
Dimensions (L x W x H) 149 x 212 x 317 mm
Height 317mm
Humidification power 0.3 l/h
Length 149mm
Suitable for rooms up to 30m²
Tank volume 4l
Weight 1500g
Width 212mm

Reviews

Be the first to submit a review

Trustpilot