Beurer 66019 LR 310 Air Purifier 54 m² Filters Dust Hair Odours Germs

MPN
66019
Brand
Beurer
EAN-13
4211125660192
Order Code
08-6106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £149.36 £129.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Beurer LR 310 air purifier is designed to improve air quality in rooms up to 54 m². It features an ioniser and is effective as an allergen remover. Suitable for use in homes or offices to enhance air freshness and reduce allergens.
Type Air purifier
Cleaning power (max.) 200m³/h
Colour White
Dimensions (L x W x H) 145 x 388 x 428 mm
Height 428mm
Length 145mm
Suitable for rooms up to 54m²
Weight 4500g
Width 388mm

Reviews

Be the first to submit a review

Trustpilot