Beurer 66013 LR 500 Air Purifier Clean Air Home Filter 106 m²

MPN
66013
Brand
Beurer
EAN-13
4211125660130
Order Code
08-6105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £255.44 £217.12
10+ £211.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 04/11/2026

The Beurer 66013 LR 500 air purifier offers advanced air quality control with features like an ioniser and allergen remover, making it ideal for spaces up to 106 m². This device is highly effective at improving indoor air quality, removing allergens, and providing a cleaner breathing environment. Typical applications include homes or offices where maintaining clean and healthy air is a priority.
Type Air purifier
Dimensions (L x W x H) 210 x 350 x 620 mm
Height 620mm
Length 210mm
Suitable for rooms up to 106m²
Weight 5900g
Width 350mm

Reviews

Be the first to submit a review

Trustpilot