Bessey XCR2 Clamp Span 55mm Nosing 50mm Ratcheting Design

MPN
XCR2
Brand
Bessey
EAN-13
4008158041728
Order Code
01-4612
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Bessey manufactures the XCR2 ratcheting clamp, featuring a maximum span width of 55 mm and a nosing length of 50 mm. This Bessey XCR2 clamp is ideal for precise and secure clamping in woodworking and metalworking projects. Its durable construction and user-friendly design make it a reliable tool for both professional and DIY applications.
Type Ratchet clamp
Jaw Opening 55mm
Nosing 50mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot