Bessey XC1 Clippix XC Spring Clamp 20mm

MPN
XC1
Brand
Bessey
EAN-13
4008158031392
Order Code
95-2369
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Opening:

    20mm 25mm 35mm 50mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bessey Clippix XC Spring Clamps are perfect for gluing, clamping and securing objects. They feature soft, anti-slip ergonomic handles that offer quick and easy one handed operation. The self-adjusting protective caps offer secure non-marking clamping. Manufactured from lightweight fibreglass that has been reinforced with nylon for ease of handling.

The Bessey XC1 Clippix XV Spring Clamp has the following specification:

Opening: 20mm
Throat Depth: 20mm
Weight: 0.01kg


Type Spring Clamp
Jaw Opening 20mm

Reviews

Be the first to submit a review

Trustpilot