Bessey UK80 Body Clamp UniClamp 800mm Span 80mm Nosing 1pc

MPN
UK80
Brand
Bessey
EAN-13
4008158405346
Order Code
01-4607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 22/11/2026

The Bessey UK80 is a robust body clamp with a maximum span width of 800 mm. It features an 80 mm nosing length, making it ideal for woodworking and metalworking. The UK80 L clamp is suitable for tasks requiring reliable and precise clamping force.
Type L clamp
Jaw Opening 800mm
Nosing 80mm
Spreading range 172-915mm
Weight 1.05kg

Reviews

Be the first to submit a review

Trustpilot