Bessey UK100 UniClamp Body Clamp 1000mm Span 80mm Nosing 1pc

MPN
UK100
Brand
Bessey
EAN-13
4008158035772
Order Code
01-4606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 22/11/2026

The Bessey UK100 L clamp offers a maximum span width of 1000 mm and a nosing length of 80 mm. Manufactured by Bessey, this UniClamp is ideal for securing materials during woodworking or metalworking projects. The UK100 is valued for its robust design and versatility in professional workshops.
Type L clamp
Jaw Opening 1m
Nosing 80mm
Spreading range 172-1115mm
Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot