Bessey TU Door frame strut Max Span Width 1010 mm

Image Representative of Range

Bessey TU Door frame strut Max Span Width 1010 mm

MPN
TU
Brand
Bessey
EAN-13
4008158001302
Order Code
11-4720
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.06 £65.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 10/08/2026

The Bessey Door frame strut TU is a clamp extension with a maximum span width of 1010 mm. Its robust design aids in high-tension clamping applications. Typical uses include woodworking and metalworking projects requiring secure stabilisation.
Type Clamp extension
Jaw Opening 1010mm
Weight 1.31kg

Reviews

Be the first to submit a review

Trustpilot