Bessey TPN80S12BE TPN-BE Malleable Screw Clamp Span 800mm Nose 120mm

Image Representative of Range

Bessey TPN80S12BE TPN-BE Malleable Screw Clamp Span 800mm Nose 120mm

MPN
TPN80S12BE
Brand
Bessey
EAN-13
4008158016320
Order Code
11-4718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £37.12 £36.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 601 availableBack-order availability date - 20/11/2026

The Bessey TPN80S12BE is a robust malleable screw clamp with a span width of 800 mm and a nosing length of 120 mm. Ideal for woodworking and metalworking, this L clamp provides strong and reliable holding capacity. With its durable construction, it's well-suited for both professional and DIY projects.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot