Bessey TPN60S12BE-2K Screw Clamp 600mm Span 120mm Nosing 2-Component Handle

Image Representative of Range

Bessey TPN60S12BE-2K Screw Clamp 600mm Span 120mm Nosing 2-Component Handle

MPN
TPN60S12BE-2K
Brand
Bessey
EAN-13
4008158031132
Order Code
11-4717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £33.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The Bessey TPN60S12BE-2K is a malleable screw clamp featuring a two-component handle for enhanced grip and comfort. It boasts a maximum span width of 600 mm and a nosing length of 120 mm. This durable clamp is typically used in woodworking and metalworking to securely hold materials in place.
Type F Clamp
Jaw Opening 600mm
Nosing 120mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot