Bessey TPN50S12BE TPN-BE Clamp Malleable 500mm Span 120mm Nosing

Image Representative of Range

Bessey TPN50S12BE TPN-BE Clamp Malleable 500mm Span 120mm Nosing

MPN
TPN50S12BE
Brand
Bessey
EAN-13
4008158016160
Order Code
11-4714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £28.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bessey TPN50S12BE is a malleable screw clamp with a maximum span width of 500 mm and a nosing length of 120 mm. This robust L clamp is ideal for woodworking and metalworking tasks, providing strong and reliable clamping force. The durable build of the TPN-BE model ensures precision and ease of use in professional and DIY projects.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot