Bessey TPN40S12BE-2K TPN-BE-2K Screw Clamp 400/120mm 300mm Span Wood

Image Representative of Range

Bessey TPN40S12BE-2K TPN-BE-2K Screw Clamp 400/120mm 300mm Span Wood

MPN
TPN40S12BE-2K
Brand
Bessey
EAN-13
4008158031118
Order Code
11-4713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.07 £29.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 310 availableBack-order availability date - 20/11/2026

The Bessey TPN40S12BE-2K is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. It is designed for secure clamping in woodworking and metalworking applications. The product code is 4008158031118.
Type L clamp
Jaw Opening 300mm
Nosing 120mm
Tension 5500N
Weight 1.74kg

Reviews

Be the first to submit a review

Trustpilot