Bessey TPN40S10BE TPN-BE Screw Clamp 400mm Span 100mm Nosing Length

Image Representative of Range

Bessey TPN40S10BE TPN-BE Screw Clamp 400mm Span 100mm Nosing Length

MPN
TPN40S10BE
Brand
Bessey
EAN-13
4008158016054
Order Code
11-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £25.06 £25.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bessey malleable screw clamp TPN-BE 400/100 is known for its impressive span width of 400 mm and a nosing length of 100 mm, making it versatile for various clamping needs. Its durable construction makes it ideal for woodworking, metalworking, and general workshop applications. This reliable L clamp features precision and strength, essential for both professional and DIY projects.
Type L clamp
Jaw Opening 400mm
Nosing 100mm
Weight 1.31kg

Reviews

Be the first to submit a review

Trustpilot