Bessey TPN30B8BE TPN-BE Screw Clamp 300mm Span 80mm Nosing Malleable

Image Representative of Range

Bessey TPN30B8BE TPN-BE Screw Clamp 300mm Span 80mm Nosing Malleable

MPN
TPN30B8BE
Brand
Bessey
EAN-13
4008158015866
Order Code
11-4704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £15.12 £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bessey malleable screw clamp TPN-BE 300/80, model TPN30B8BE, features a maximum span width of 300 mm and a nosing length of 80 mm. Made with a robust L clamp design, it is ideal for securing materials in woodworking and metalworking projects. It is known for its durability and flexibility in various construction and assembly tasks.
Type L clamp
Jaw Opening 300mm
Nosing 80mm
Weight 0.87kg

Reviews

Be the first to submit a review

Trustpilot