Bessey TPN20BE TPN-BE Screw Clamp 200mm Span 100mm Nosing Length

Image Representative of Range

Bessey TPN20BE TPN-BE Screw Clamp 200mm Span 100mm Nosing Length

MPN
TPN20BE
Brand
Bessey
EAN-13
4008158015682
Order Code
11-4699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £19.12 £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bessey TPN20BE is a robust malleable screw clamp with a maximum span width of 200 mm and a nosing length of 100 mm. Designed for flexibility and durability, it is ideal for secure clamping in woodworking and metalworking projects. This L clamp, recognisable by product numbers 04008158015682 and 4008158015682, is essential for tasks requiring precise pressure and hold.
Type L clamp
Jaw Opening 200mm
Nosing 100mm
Weight 1.06kg

Reviews

Be the first to submit a review

Trustpilot