Bessey TPN20BE-2K Screw Clamp 2-Component Handle 200mm Span 100mm Nose

Image Representative of Range

Bessey TPN20BE-2K Screw Clamp 2-Component Handle 200mm Span 100mm Nose

MPN
TPN20BE-2K
Brand
Bessey
EAN-13
4008158031095
Order Code
11-4700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bessey TPN20BE-2K is a malleable screw clamp with a span width of 200 mm and a nosing length of 100 mm, designed for secure clamping. Its two-component handle provides enhanced grip and ease of use. Ideal for woodworking and metalworking projects, it ensures precise and reliable clamping.
Type F Clamp
Jaw Opening 200mm
Nosing 100mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot