Bessey TPN20B6BE TPN-BE Screw Clamp 200mm Span 60mm Nosing Length

Image Representative of Range

Bessey TPN20B6BE TPN-BE Screw Clamp 200mm Span 60mm Nosing Length

MPN
TPN20B6BE
Brand
Bessey
EAN-13
4008158015637
Order Code
11-4697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Bessey malleable screw clamp TPN-BE 200/60, with a span width of 200 mm and a nosing length of 60 mm, is ideal for secure clamping in woodworking or metalworking projects. This L clamp, model TPN20B6BE, ensures robust performance under pressure. It is commonly used for assembly, gluing, or holding materials in place during construction or repair tasks.
Type L clamp
Jaw Opening 200mm
Nosing 60mm
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot