Bessey TPN20B5BE TPN-BE Screw Clamp 200mm Span 50mm Nosing Malleable

Image Representative of Range

Bessey TPN20B5BE TPN-BE Screw Clamp 200mm Span 50mm Nosing Malleable

MPN
TPN20B5BE
Brand
Bessey
EAN-13
4008158015606
Order Code
11-4696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bessey malleable screw clamp TPN-BE 200/50 is a robust L clamp with a maximum span width of 200 mm and a nosing length of 50 mm. It is ideal for securing workpieces in woodworking and metalworking projects. This reliable tool ensures stable and precise clamping for various applications.
Type L clamp
Jaw Opening 200mm
Nosing 50mm
Tension 5500N
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot