Bessey TPN16BE TPN-BE Screw Clamp 160mm Span 80mm Nosing Length

Image Representative of Range

Bessey TPN16BE TPN-BE Screw Clamp 160mm Span 80mm Nosing Length

MPN
TPN16BE
Brand
Bessey
EAN-13
4008158015576
Order Code
11-4694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bessey malleable screw clamp TPN-BE 160/80 features a maximum span width of 160 mm and a nosing length of 80 mm. It is ideal for securely holding workpieces during wood or metalworking tasks. The robust design ensures reliable performance in various clamping applications.
Type L clamp
Jaw Opening 160mm
Nosing 80mm
Weight 0.73kg

Reviews

Be the first to submit a review

Trustpilot