Bessey TPN16BE-2K Screw Clamp Malleable 2-Component Handle 160mm Span

Image Representative of Range

Bessey TPN16BE-2K Screw Clamp Malleable 2-Component Handle 160mm Span

MPN
TPN16BE-2K
Brand
Bessey
EAN-13
4008158031088
Order Code
11-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.90 £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Bessey TPN16BE-2K is a malleable screw clamp with a 2-component handle, offering a maximum span width of 160 mm and a nosing length of 80 mm. Made by Bessey, this clamp is ideal for woodworking, metalworking, and other precision clamping tasks. Its robust design ensures reliable and secure grip on a variety of materials.
Type F Clamp
Jaw Opening 160mm
Nosing 80mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot