Bessey TPN15B5BE TPN-BE Screw Clamp 150mm Span 50mm Nosing Length

Image Representative of Range

Bessey TPN15B5BE TPN-BE Screw Clamp 150mm Span 50mm Nosing Length

MPN
TPN15B5BE
Brand
Bessey
EAN-13
4008158015545
Order Code
11-4693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bessey TPN15B5BE is a malleable screw clamp with a maximum span width of 150 mm and a nosing length of 50 mm. It features robust construction suitable for woodworking and metalworking applications. This L clamp is ideal for securely holding materials together during gluing or welding tasks.
Type L clamp
Jaw Opening 150mm
Nosing 50mm
Tension 5500N
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot