Bessey TPN12BE TPN-BE Screw Clamp 120mm Span 60mm Nosing Length

Image Representative of Range

Bessey TPN12BE TPN-BE Screw Clamp 120mm Span 60mm Nosing Length

MPN
TPN12BE
Brand
Bessey
EAN-13
4008158015521
Order Code
11-4692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £11.31 £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bessey TPN12BE is a malleable screw clamp with a maximum span width of 120 mm and a nosing length of 60 mm. This durable L clamp is ideal for securing and stabilising workpieces in woodworking and metalworking projects. Its robust design ensures reliable performance in various industrial and DIY applications.
Type L clamp
Jaw Opening 120mm
Nosing 60mm
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot