Bessey TKPN80BE Malleable Screw Span 800mm Nosing Length 120mm

Image Representative of Range

Bessey TKPN80BE Malleable Screw Span 800mm Nosing Length 120mm

MPN
TKPN80BE
Brand
Bessey
EAN-13
4008158015385
Order Code
11-4687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 20/11/2026

The Bessey malleable screw servant TKPN 800/120 features a maximum span width of 800 mm and a nosing length of 120 mm, making it ideal for securing large workpieces. With its robust construction, it is suited for woodworking, metalworking, and general clamping tasks. The L clamp design provides strong grip and versatility in various applications.
Type L clamp
Jaw Opening 800mm
Nosing 120mm
Weight 3.48kg

Reviews

Be the first to submit a review

Trustpilot