Bessey TKPN100BE Screw Servant 1000mm Span 120mm Nosing Malleable

Image Representative of Range

Bessey TKPN100BE Screw Servant 1000mm Span 120mm Nosing Malleable

MPN
TKPN100BE
Brand
Bessey
EAN-13
4008158015262
Order Code
11-4684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £50.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Bessey TKPN100BE is a malleable screw servant designed for secure clamping with a maximum span width of 1000 mm and a nosing length of 120 mm. This L clamp is ideal for woodworking and metalworking tasks requiring firm, adjustable grip. Manufactured by Bessey, it is known for its durability and precision in various clamping applications.
Type L clamp
Jaw Opening 1m
Nosing 120mm
Weight 4.05kg

Reviews

Be the first to submit a review

Trustpilot