Bessey TG50S12 TG Screw Clamp 500mm Span 120mm Nosing Malleable

Image Representative of Range

Bessey TG50S12 TG Screw Clamp 500mm Span 120mm Nosing Malleable

MPN
TG50S12
Brand
Bessey
EAN-13
4008158010588
Order Code
11-4664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £37.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bessey TG50S12 malleable screw clamp features a maximum span width of 500 mm and a nosing length of 120 mm. This robust L clamp is ideal for woodworking, metalworking, and other tasks requiring secure clamping. Known for its durability, the TG50S12 is suitable for both professional and hobbyist applications.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Weight 2.01kg

Reviews

Be the first to submit a review

Trustpilot