Bessey TG50S12-2K TG-2K Screw Clamp 500mm Span 120mm Nosing Length

Image Representative of Range

Bessey TG50S12-2K TG-2K Screw Clamp 500mm Span 120mm Nosing Length

MPN
TG50S12-2K
Brand
Bessey
EAN-13
4008158030104
Order Code
11-4665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bessey TG50S12-2K is a malleable screw clamp featuring a maximum span width of 500 mm and a nosing length of 120 mm. Designed for robust clamping tasks, its durable material ensures reliable and consistent performance. Ideal for woodworking or metalworking applications, this L clamp offers precise holding and manoeuvrability.
Type L clamp
Jaw Opening 500mm
Nosing 120mm
Weight 2.01kg

Reviews

Be the first to submit a review

Trustpilot