Bessey TG30S10 TG Screw Clamp 300mm Span 100mm Nosing Malleable Steel

Image Representative of Range

Bessey TG30S10 TG Screw Clamp 300mm Span 100mm Nosing Malleable Steel

MPN
TG30S10
Brand
Bessey
EAN-13
4008158008943
Order Code
11-4654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey TG30S10 is a malleable screw clamp with a maximum span width of 300 mm and a nosing length of 100 mm. It features durable construction suitable for woodworking and metalworking applications. This L clamp is ideal for securing workpieces during gluing or assembly tasks.
Type L clamp
Jaw Opening 300mm
Nosing 100mm
Weight 1.18kg

Reviews

Be the first to submit a review

Trustpilot