Bessey TG25S10 Malleable Screw Clamp 250mm Span 100mm Nosing

Image Representative of Range

Bessey TG25S10 Malleable Screw Clamp 250mm Span 100mm Nosing

MPN
TG25S10
Brand
Bessey
EAN-13
4008158008837
Order Code
11-4649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.18 £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 20/11/2026

The Bessey TG25S10 is a malleable screw clamp characterized by a 250 mm maximum span width and a 100 mm nosing length, designed for versatile clamping tasks. Ideal for woodworking and metalworking applications, it provides reliable grip and firm support during various assembly or repair projects. Its robust design ensures durability and precision in professional and hobbyist settings alike.
Type L clamp
Jaw Opening 250mm
Nosing 100mm
Weight 1.145kg

Reviews

Be the first to submit a review

Trustpilot