Bessey TG25B8-2K TG-2K Malleable Screw Clamp 250mm Span 80mm Nosing

Image Representative of Range

Bessey TG25B8-2K TG-2K Malleable Screw Clamp 250mm Span 80mm Nosing

MPN
TG25B8-2K
Brand
Bessey
EAN-13
4008158029993
Order Code
11-4648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bessey TG25B8-2K is a malleable screw clamp featuring a maximum span width of 250 mm and a nosing length of 80 mm. It is designed for secure and precise clamping during woodworking and metalworking tasks. This L clamp is ideal for use in assembling, gluing, and holding components firmly in place.
Type L clamp
Jaw Opening 250mm
Nosing 80mm
Weight 0.82kg

Reviews

Be the first to submit a review

Trustpilot