Bessey TG20B8 TG Malleable Screw Clamp 200mm Span 80mm Nosing

Image Representative of Range

Bessey TG20B8 TG Malleable Screw Clamp 200mm Span 80mm Nosing

MPN
TG20B8
Brand
Bessey
EAN-13
4008158008745
Order Code
11-4644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bessey manufactures the TG 200/80 malleable screw clamp, which has a maximum span width of 200 mm and a nosing length of 80 mm. This L clamp is ideal for securely holding materials in place during woodworking or metalworking projects. Its durable construction ensures reliable performance in both professional and DIY applications.
Type L clamp
Jaw Opening 200mm
Nosing 80mm
Weight 0.77kg

Reviews

Be the first to submit a review

Trustpilot