Bessey TG20B8-2K TG-2K Screw Clamp Max Span 200mm Nosing 80mm

Image Representative of Range

Bessey TG20B8-2K TG-2K Screw Clamp Max Span 200mm Nosing 80mm

MPN
TG20B8-2K
Brand
Bessey
EAN-13
4008158029986
Order Code
11-4645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bessey TG20B8-2K is a malleable screw clamp with a maximum span width of 200 mm and a nosing length of 80 mm. It features durable construction suitable for woodworking, metalworking, and general-purpose clamping tasks. This L clamp is ideal for securely holding materials in place during assembly or repair.
Type L clamp
Jaw Opening 200mm
Nosing 80mm
Weight 0.77kg

Reviews

Be the first to submit a review

Trustpilot