Bessey TG100S12 TG Clamp 1000mm Span 120mm Nosing Malleable Screw

Image Representative of Range

Bessey TG100S12 TG Clamp 1000mm Span 120mm Nosing Malleable Screw

MPN
TG100S12
Brand
Bessey
EAN-13
4008158008264
Order Code
11-4634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £55.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 19/11/2026

The Bessey malleable screw clamp TG 1000/120 features a maximum span width of 1000 mm and a nosing length of 120 mm. This L clamp, model TG100S12, is ideal for woodworking and metalworking projects. It ensures secure and adjustable holding for both professional and DIY applications.
Type L clamp
Jaw Opening 1m
Nosing 120mm
Weight 2.825kg

Reviews

Be the first to submit a review

Trustpilot