Bessey SG40M Heavy-Duty All-Steel Screw Clamp Capacity 400mm

MPN
SG40M
Brand
Bessey
EAN-13
4008158027067
Order Code
95-2417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Increasingly high clamping pressures, with larger throat depths and wider openings. These are the demands that original BESSEY high-performance clamps need to fulfil on a daily basis. Used in steel and boiler construction, shipbuilding and automotive engineering. Also in heavy timber construction, laminated wood beam construction and carpentry. In other words, wherever sturdy or heavy parts need to be clamped very securely, with a very high clamping pressure. Developed on the basis of the tried-and-tested BESSEY all-steel screw clamp, the original BESSEY high-performance clamps fulfil all requirements with panache... again and again!

The high-performance clamp.

Your benefits at a glance:

Extremely sturdy.
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Special tilting pressure plate.
The heat-resistant pressure plate is replaceable and can be tilted up to 35° so it can even clamp on angled or sloping surfaces.

Tempered spindle.
The tempered spindle is particularly sturdy and wear-resistant. This considerably increases its durability.

Sturdy tommy bar.
The sturdy tommy bar has special rounded hand-friendly ends, as well as a hexagonal bolt. This allows powerful, controlled clamping.

The Bessey SG40M has the following:

Clamping force up to 12,000N
Tightening torque: 40Nm
Opening 400mm
Throat depth 140mm
Rail 34 x 13mm
Weight 3.17Kg


Type Clamp

Reviews

Be the first to submit a review

Trustpilot