Bessey LM30/10 Die-Cast Screw Clamp 300mm Span 100mm Nosing Length

Image Representative of Range

Bessey LM30/10 Die-Cast Screw Clamp 300mm Span 100mm Nosing Length

MPN
LM30/10
Brand
Bessey
EAN-13
4008158005829
Order Code
11-4618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey LM30/10, also known as the Pressure die-cast screw clamp LM 300/100, offers a maximum span width of 300 mm and a nosing length of 100 mm. This L clamp is ideal for secure clamping in woodworking and metalworking tasks. It is a robust tool designed for precision and durability in professional and hobbyist applications.
Type L clamp
Jaw Opening 300mm
Nosing 100mm
Weight 1.015kg

Reviews

Be the first to submit a review

Trustpilot