Bessey LM25/8 Clamp Unbreakable Zinc 250mm Span 80mm Nosing Lightweight

Image Representative of Range

Bessey LM25/8 Clamp Unbreakable Zinc 250mm Span 80mm Nosing Lightweight

MPN
LM25/8
Brand
Bessey
EAN-13
4008158005676
Order Code
11-4617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,326 availableBack-order availability date - 20/11/2026

The Bessey LM25/8 is a robust pressure die-cast screw clamp with a maximum span width of 250 mm and a nosing length of 80 mm. Designed for precise and secure holding, it's ideal for woodworking and light-duty metalworking applications. The L clamp ensures stability and ease of use in various clamping tasks.
Type L clamp
Jaw Opening 250mm
Material Zinc
Nosing 80mm
Weight 0.595kg

Reviews

Be the first to submit a review

Trustpilot