Bessey LM25/10 Screw Clamp 250mm Span Zinc Die-Cast Plastic Caps

Image Representative of Range

Bessey LM25/10 Screw Clamp 250mm Span Zinc Die-Cast Plastic Caps

MPN
LM25/10
Brand
Bessey
EAN-13
4008158006246
Order Code
11-4615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £25.08 £21.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bessey's LM25/10 is a pressure die-cast screw clamp featuring a maximum span width of 250 mm and a nosing length of 100 mm. This robust L clamp provides secure holding and is often used in woodworking and metalworking tasks. Its design ensures precision and stability during clamping operations.
Type L clamp
Jaw Opening 250mm
Nosing 100mm
Weight 0.95kg

Reviews

Be the first to submit a review

Trustpilot