Bessey LM20/8 Clamp 200mm Span 80mm Nosing Zinc Die-Cast Lightweight

Image Representative of Range

Bessey LM20/8 Clamp 200mm Span 80mm Nosing Zinc Die-Cast Lightweight

MPN
LM20/8
Brand
Bessey
EAN-13
4008158006147
Order Code
11-4614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Inc VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
577 available to back orderBack-order availability date - 30/05/2026

The Bessey LM20/8 is a pressure die-cast screw clamp with a maximum span width of 200 mm and a nosing length of 80 mm. It is typically used for securing materials during woodworking or metalworking projects. The robust L clamp design ensures firm and reliable clamping.
Type L clamp
Jaw Opening 200mm
Nosing 80mm
Weight 0.55kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot